
Product Information
Alternatives for MC33201DG
1 Product Found
Product Overview
The MC33201DG is a low voltage Operational Amplifier provides rail-to-rail operation on both the input and output. The inputs can be driven as high as 200mV beyond the supply rails without phase reversal on the outputs and the output can swing within 50mV of each rail. It is designed to work at very low supply voltages (±0.9V) yet can operate with a supply of up to +12V and ground. Output current boosting techniques provide a high output current capability while keeping the drain current of the amplifier to a minimum. Also the combination of low noise and distortion with a high slew rate and drive capability make this an ideal amplifier.
- Input voltage range includes both supply rails
- No phase reversal on the output for over-driven input signals
- -40 to 105°C Extended operating temperature range
Applications
Audio, Signal Processing
Technical Specifications
1Channels
1V/µs
SOIC
Low Voltage
6mV
Surface Mount
105°C
-
No SVHC (17-Dec-2015)
-
1 Amplifier
2.2MHz
1.8V to 12V
8Pins
Rail - Rail Input / Output (RRIO)
80nA
-40°C
-
-
SOIC
2.2MHz
1V/µs
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
