Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | MC74VHC1GT08DFT1..Copy |
| Order Code | Re-Reel1652021RL Cut Tape1652021 |
| Product Range | 74VHC1G08 |
| Technical Datasheet | |
| Logic Function | AND Gate |
| No. of Elements | Single |
| Logic Case Style | SC-88 |
| IC Case / Package | SC-88 |
| Product Range | 74VHC1G08 |
| Logic IC Family | 74VHC |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
Technical Specifications
| Logic Function | AND Gate |
|---|---|
| Logic Case Style | SC-88 |
| Product Range | 74VHC1G08 |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| No. of Elements | Single |
|---|---|
| IC Case / Package | SC-88 |
| Logic IC Family | 74VHC |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.27 |

