Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC165NCopy
Order Code1013928
Technical Datasheet
Logic Family / Base Number74HC165
Shift Register FunctionParallel to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min2V
Supply Voltage Max6V
IC Output TypeDifferential
Logic IC Family74HC
Logic IC Base Number74165
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCTo Be Advised
Technical Specifications
Logic Family / Base Number
74HC165
No. of Elements
1 Element
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
6V
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Shift Register Function
Parallel to Serial
No. of Bits Per Element
8bit
IC Case / Package
DIP
Supply Voltage Min
2V
IC Output Type
Differential
Logic IC Base Number
74165
Operating Temperature Max
85°C
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016667
