Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7S86M5.Copy |
| Order Code | Re-Reel1014138RL Cut Tape1014138 |
| Product Range | 7S86 |
| Technical Datasheet | |
| Logic Function | XOR (Exclusive OR) |
| No. of Elements | Single |
| Logic Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| Product Range | 7S86 |
| Logic IC Family | 7S |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
Product Overview
The NC7S86M5 is a TinyLogic HS single 2-input high performance CMOS Exclusive-OR Gate. Advanced Silicon Gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both inputs and output with respect to the VCC and GND rails. Inputs are well buffered from the output to assure high noise immunity and reduced sensitivity to input edge rate.
- 4.5ns Propagation delay (tPD)
- ICC <lt/>1µA Low quiescent power
- 2mA IOL, -2mA IOH Balanced output drive
- Balanced propagation delays
- Specified for 3V operation
Applications
Industrial
Technical Specifications
| Logic Function | XOR (Exclusive OR) |
|---|---|
| Logic Case Style | SOT-23 |
| Product Range | 7S86 |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| No. of Elements | Single |
|---|---|
| IC Case / Package | SOT-23 |
| Logic IC Family | 7S |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000175 |

