Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7ST04P5XCopy |
| Order Code | Re-Reel1467339RL Cut Tape1467339 |
| Product Range | 7S04 |
| Technical Datasheet | |
| Logic Function | Inverter |
| No. of Elements | Single |
| Logic Case Style | SC-70 |
| IC Case / Package | SC-70 |
| Product Range | 7S04 |
| Logic IC Family | 7ST |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
Technical Specifications
| Logic Function | Inverter |
|---|---|
| Logic Case Style | SC-70 |
| Product Range | 7S04 |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| No. of Elements | Single |
|---|---|
| IC Case / Package | SC-70 |
| Logic IC Family | 7ST |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .09 |

