Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NC7SZ32M5Copy |
| Order Code | Re-Reel1013810RL Cut Tape1013810 |
| Product Range | 7S32 |
| Technical Datasheet | |
| Logic Function | OR Gate |
| No. of Elements | Single |
| Logic Case Style | SOT-23 |
| IC Case / Package | SOT-23 |
| Product Range | 7S32 |
| Logic IC Family | 7SZ |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
Alternatives for NC7SZ32M5
2 Products Found
Product Overview
The NC7SZ32M5 is a single two-input OR Gate from ultra-high speed (UHS) series of TinyLogic®. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range. The device is specified to operate over the 1.65 to 5.5V VCC operating range. The inputs and output are high impedance when VCC is 0V. Inputs tolerate voltages up to 6V, independent of VCC operating voltage.
- 2.4ns Propagation delay (tPD)
- ±24mA High output drive at 3V
- Matches performance of LCX operated at 3.3V VCC
- Power down high-impedance Inputs/Outputs
- Over-voltage tolerance inputs facilitate 5V to 3V translation
- Proprietary noise/EMI reduction circuitry
Applications
Industrial
Technical Specifications
| Logic Function | OR Gate |
|---|---|
| Logic Case Style | SOT-23 |
| Product Range | 7S32 |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| No. of Elements | Single |
|---|---|
| IC Case / Package | SOT-23 |
| Logic IC Family | 7SZ |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00023 |

