Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP5006SNT1G.Copy
Order Code
Re-Reel1226288RL
Cut Tape1226288
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP5006SNT1G.Copy
Order Code
Re-Reel1226288RL
Cut Tape1226288
Technical Datasheet
TopologyBoost
LED Driver Type-
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Voltage Max24V
Output Current Max50mA
Switching Frequency Typ1.2MHz
IC MountingSurface Mount
IC Case / PackageTSOP
No. of Pins5Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Device TopologyBoost
Driver Case StyleTSOP
No. of Outputs1Outputs
Switching Frequency1.2MHz
Product Overview
The NCP5006SNT1G is a high efficiency compact backlight LED Boost Driver converter operating in current loop, based on a PFM mode and to drive white LED. The current mode regulation allows a uniform brightness of the LEDs. The chip has been optimized for small ceramic capacitors, capable to supply up to 1W output power.
- Built-in over-voltage protection
- Low EMI radiation
- Inductor based converter brings up to 90% efficiency
- Constant output current regulation
- Includes dimming function (PWM)
- Enable function driven directly from low battery voltage source
- Automatic LEDs current matching
- Thermal shutdown protection
- All pins are fully ESD protected
Applications
LED Lighting
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Topology
Boost
Input Voltage Min
2.7V
Output Voltage Max
24V
Switching Frequency Typ
1.2MHz
IC Case / Package
TSOP
Operating Temperature Min
-25°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
TSOP
Switching Frequency
1.2MHz
LED Driver Type
-
Input Voltage Max
5.5V
Output Current Max
50mA
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Device Topology
Boost
No. of Outputs
1Outputs
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033
