Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDP6020PCopy
Order Code1017724
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id24A
Drain Source On State Resistance0.05ohm
Transistor Case StyleTO-220AB
Transistor MountingThrough Hole
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation60W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Product Overview
The NDP6020P is a P-channel logic level enhancement mode Field Effect Transistor using high cell density, DMOS technology. This very high density process has been especially tailored to minimize on-state resistance, provide superior switching performance and withstand high energy pulses in the avalanche and commutation modes. These devices are particularly suited for low voltage applications such as DC/DC converters, PWM motor controls and other battery powered circuits where fast switching, low in-line power loss and resistance to transients are needed.
- Critical DC electrical parameters specified at elevated temperature
- Internal source drain diode can eliminate need for an external Zener diode transient suppressor
- High density cell design for extremely low RDS (ON)
Applications
Automotive, Power Management, Motor Drive & Control
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
24A
Transistor Case Style
TO-220AB
Rds(on) Test Voltage
4.5V
Power Dissipation
60W
Operating Temperature Max
175°C
Qualification
-
SVHC
To Be Advised
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.05ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
700mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041
