Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NE592N8GCopy |
| Order Code | 1468774 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NE592N8GCopy |
| Order Code | 1468774 |
| Technical Datasheet | |
| IC Type | Video Amplifier |
| No. of Amplifiers | 1Amplifiers |
| Gain Bandwidth | 120MHz |
| Slew Rate | 450V/µs |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Output Current | 10mA |
| Supply Voltage Range | ± 6V |
| Amplifier Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 8Pins |
| Amplifier Output | Differential |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| IC Type | Video Amplifier |
|---|---|
| Gain Bandwidth | 120MHz |
| Operating Temperature Min | 0°C |
| Output Current | 10mA |
| Amplifier Case Style | DIP |
| No. of Pins | 8Pins |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
| No. of Amplifiers | 1Amplifiers |
|---|---|
| Slew Rate | 450V/µs |
| Operating Temperature Max | 70°C |
| Supply Voltage Range | ± 6V |
| IC Case / Package | DIP |
| Amplifier Output | Differential |
| MSL | - |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Indonesia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85411000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00083 |
