Print Page
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NL27WZ08USGCopy |
| Order Code | Re-Reel1652022RL Cut Tape1652022 |
| Product Range | 27WZ08 |
| Technical Datasheet | |
| Logic Function | AND Gate |
| No. of Elements | Dual |
| Logic Case Style | US8 |
| IC Case / Package | US8 |
| Product Range | 27WZ08 |
| Logic IC Family | 27WZ |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
Product Overview
The NL27WZ08USG is a high performance dual 2-input AND Gate operating from a 1.65 to 5.5V supply. The device features over voltage tolerant inputs and 24mA balanced output sink and source capability. The near zero static supply current substantially reduces system power requirements.
- 2.5ns Propagation delay (tPD)
- LVCMOS Compatible
- LVTTL compatible - interface capability with 5V TTL logic with VCC = 3V
- Replacement for NC7WZ08
- 124 FETs chip complexity
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Logic Function | AND Gate |
|---|---|
| Logic Case Style | US8 |
| Product Range | 27WZ08 |
| Schmitt Trigger Input | Without Schmitt Trigger Input |
| No. of Elements | Dual |
|---|---|
| IC Case / Package | US8 |
| Logic IC Family | 27WZ |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85423990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00227 |

