Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoTCA0372DP1G..Copy
Order Code1651877
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product1.4MHz
Slew Rate Typ1.4V/µs
Supply Voltage Range± 15V
IC Case / PackageDIP
No. of Pins8Pins
Amplifier TypePower
Rail to Rail-
Input Offset Voltage1mV
Input Bias Current100nA
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleDIP
Automotive Qualification Standard-
Bandwidth1.4MHz
No. of Amplifiers2 Amplifier
Slew Rate1.4V/µs
Product Overview
The TCA0372DP1G is a monolithic circuit Dual Power Operational Amplifier for use as a power operational amplifier in a wide range of applications, including servo amplifiers and power supplies. No dead band crossover distortion provides better performance for driving coils.
- 1A Output current
- 1.3V/s Slew rate
- 1.1MHz Wide bandwidth
- Internal thermal shutdown
- Single or split supply operation
- Excellent gain and phase margins
- Common mode input includes ground
- Pb-free device
Applications
Signal Processing, Sensing & Instrumentation, Medical, Industrial
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
1.4V/µs
IC Case / Package
DIP
Amplifier Type
Power
Input Offset Voltage
1mV
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
1.4MHz
Supply Voltage Range
± 15V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
100nA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
DIP
Bandwidth
1.4MHz
Slew Rate
1.4V/µs
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00257
