Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPA730GDCopy |
| Order Code | 1678566 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OPA730GDCopy |
| Order Code | 1678566 |
| Technical Datasheet | |
| Product Range | - |
| LED Colour | Green |
| Luminous Flux @ Test | 576lm |
| Supply Voltage | 21.6V |
| Power Module Configuration | Ring |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Luminous Flux @ Max | - |
| Power Rating | 12W |
Technical Specifications
| Product Range | - |
|---|---|
| Luminous Flux @ Test | 576lm |
| Power Module Configuration | Ring |
| Operating Temperature Max | - |
| Power Rating | 12W |
| LED Colour | Green |
|---|---|
| Supply Voltage | 21.6V |
| Operating Temperature Min | - |
| Luminous Flux @ Max | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024 |
