Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVS5Y4CR44Copy |
| Order Code | 1497994 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVS5Y4CR44Copy |
| Order Code | 1497994 |
| Technical Datasheet | |
| Product Range | - |
| LED Colour | Yellow |
| Viewing Angle | 40° |
| Luminous Flux @ Test | 11lm |
| Forward Voltage @ Test | 2.2V |
| Luminous Intensity @ Test | 14cd |
| Power Dissipation Pd | 525mW |
| Automotive Qualification Standard | - |
Technical Specifications
| Product Range | - |
|---|---|
| Viewing Angle | 40° |
| Forward Voltage @ Test | 2.2V |
| Power Dissipation Pd | 525mW |
| LED Colour | Yellow |
|---|---|
| Luminous Flux @ Test | 11lm |
| Luminous Intensity @ Test | 14cd |
| Automotive Qualification Standard | - |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000251 |
