Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVSPBBCR4Copy |
| Order Code | 1497998 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | TT ELECTRONICS / OPTEK TECHNOLOGY |
|---|---|
| Manufacturer Part No | OVSPBBCR4Copy |
| Order Code | 1497998 |
| Technical Datasheet | |
| Product Range | - |
| LED Colour | Blue |
| Wavelength Typ | 476nm |
| Viewing Angle | 120° |
| Luminous Flux @ Test | 9lm |
| Forward Voltage @ Test | 3.6V |
| Luminous Intensity @ Test | - |
| Power Dissipation Pd | 1.2W |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2024) |
Technical Specifications
| Product Range | - |
|---|---|
| Wavelength Typ | 476nm |
| Luminous Flux @ Test | 9lm |
| Luminous Intensity @ Test | - |
| Automotive Qualification Standard | - |
| LED Colour | Blue |
|---|---|
| Viewing Angle | 120° |
| Forward Voltage @ Test | 3.6V |
| Power Dissipation Pd | 1.2W |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000194 |
