Print Page
Image is for illustrative purposes only. Please refer to product description.

71 In Stock
Need more?
71 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM214.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM214.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The G4IAC5 is an 5mA AC Input Module used to detect on/off 90 to 140VAC/VDC with 5VDC logic voltage. It provides up to 4000V of optical isolation (transient) between field inputs and the logic output of the circuit. It is designed with filtering on the input and a hysteresis amplifier, providing high noise rejection and transient-free clean switching.
- 1-channel
- Built-in LED status indicator
- Small footprint design
- 28kΩ Input resistance
- -30 to 70°C Operating ambient temperature
- 20ms Turn-on time
- 20ms Turn-off time
Applications
Motor Drive & Control, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
