Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOA254AP-22-1WBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4951292
Product RangeOA254AP Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM492.460 |
| 5+ | RM450.180 |
| 10+ | RM407.890 |
Price for:Each
Minimum: 1
Multiple: 1
RM492.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOA254AP-22-1WBCopy
Manufacturer Standard Lead Time6 weeks
Order Code4951292
Product RangeOA254AP Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size254mm
External Depth89mm
Bearing TypeBall Bearing
Air Flow - CFM460CFM
Noise Rating52dBA
Power Rating31W
Rated Speed1400rpm
Power Connection Type2 Lead Wires, Tachometer
Current Rating140mA
IP Rating-
Air Flow - m3/min-
Operating Voltage Min160VAC
Operating Voltage Max260VAC
Static Pressure0.32Inch-H2O
Product RangeOA254AP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
254mm
Bearing Type
Ball Bearing
Noise Rating
52dBA
Rated Speed
1400rpm
Current Rating
140mA
Air Flow - m3/min
-
Operating Voltage Max
260VAC
Product Range
OA254AP Series
Fan Frame Type
Circular
External Depth
89mm
Air Flow - CFM
460CFM
Power Rating
31W
Power Connection Type
2 Lead Wires, Tachometer
IP Rating
-
Operating Voltage Min
160VAC
Static Pressure
0.32Inch-H2O
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.91
