Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OSRAM |
|---|---|
| Manufacturer Part No | 017011AX000Copy |
| Order Code | 1080017 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | OSRAM |
|---|---|
| Manufacturer Part No | 017011AX000Copy |
| Order Code | 1080017 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Supply Voltage | 24V |
| Power Rating | 50W |
| Length | 44mm |
| Lamp Base Type | GY6.35 |
| Reflector Dia | - |
| Color Temperature Typ | 3000K |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The 017011AX000 is a 24V Capsule Based Lamp with GY6.35 base.
Applications
Lighting
Technical Specifications
| Supply Voltage | 24V |
|---|---|
| Length | 44mm |
| Reflector Dia | - |
| Product Range | TUK SGACK902S Keystone Coupler |
| Power Rating | 50W |
|---|---|
| Lamp Base Type | GY6.35 |
| Color Temperature Typ | 3000K |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 94054039 |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00499 |
