Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | OSRAM |
|---|---|
| Manufacturer Part No | 4008321968692Copy |
| Order Code | 1835857 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | OSRAM |
|---|---|
| Manufacturer Part No | 4008321968692Copy |
| Order Code | 1835857 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Light Source | LED |
| Input Power | 13.5W |
| Input Voltage | 240VAC |
| Light Colour | Cool White |
| Color Temperature Typ | 3000K |
| Ceiling Hole Dia | 80mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Light Source | LED |
|---|---|
| Input Voltage | 240VAC |
| Color Temperature Typ | 3000K |
| Product Range | TUK SGACK902S Keystone Coupler |
| Input Power | 13.5W |
|---|---|
| Light Colour | Cool White |
| Ceiling Hole Dia | 80mm |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85437090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 2.55 |
