Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC 35TDC10MD2 Tantalum Polymer Capacitor, 10 µF, ± 20%, 35 V, D, 0.18 ohm, 2917 [7343 Metric]](https://my.element14.com/productimages/standard/en_GB/4815292-40.jpg)
ManufacturerPANASONIC
Manufacturer Part No35TDC10MD2Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Cut Tape4815303
Cut Tape4815303RL
Product RangeTDC Series
Your Part Number
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM11.940 |
| 50+ | RM6.740 |
| 250+ | RM6.290 |
| 500+ | RM5.260 |
| 1500+ | RM5.030 |
| 3000+ | RM4.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM59.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No35TDC10MD2Copy
Manufacturer Standard Lead Time47 weeks
Order Code
Cut Tape4815303
Cut Tape4815303RL
Product RangeTDC Series
Technical Datasheet
Capacitance10µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Manufacturer Size CodeD
ESR0
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height1.9mm
Ripple Current820mA
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeTDC Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(DC)
35V
ESR
0
Product Length
7.3mm
Product Height
1.9mm
Operating Temperature Min
-55°C
Product Range
TDC Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Manufacturer Size Code
D
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
820mA
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85322100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
