Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoAPAN3103Copy
Manufacturer Standard Lead Time31 weeks
Order Code4870868
Product RangePA-N Series
Your Part Number
967 In Stock
Need more?
967 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM15.890 |
| 10+ | RM15.600 |
| 25+ | RM15.300 |
| 50+ | RM14.760 |
| 100+ | RM14.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM15.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAPAN3103Copy
Manufacturer Standard Lead Time31 weeks
Order Code4870868
Product RangePA-N Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage3VDC
Contact Current5A
Product RangePA-N Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsSolder
Contact Voltage VDC110V
Contact MaterialSilver Nickel Gold
Coil Resistance82ohm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250V
Contact Voltage VDC
110V
Coil Resistance
82ohm
Coil Voltage
3VDC
Product Range
PA-N Series
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Nickel Gold
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
