Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoDSP2A-PSL2
Order Code1124069
Product RangeDSP Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDSP2A-PSL2
Order Code1124069
Product RangeDSP Series
Technical Datasheet
No. of Pins8Pins
Current Rating5A
Voltage Rating3kV
Product RangeDSP Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Pins
8Pins
Voltage Rating
3kV
SVHC
No SVHC (07-Jul-2017)
Current Rating
5A
Product Range
DSP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002