Print Page
314 In Stock
1,350 more incoming. You can reserve stock now
314 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM18.760 |
| 5+ | RM13.320 |
| 10+ | RM12.230 |
| 20+ | RM11.980 |
| 40+ | RM11.720 |
| 75+ | RM10.270 |
Price for:Each
Minimum: 1
Multiple: 1
RM18.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETP1J102VCopy
Manufacturer Standard Lead Time53 weeks
Order Code4839180
Product RangeTP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance1000µF
Voltage(DC)63V
ESR0.068ohm
Lifetime @ Temperature4000 hours @ 125°C
PolarityPolar
Product RangeTP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter18mm
Product Length-
Product Width-
Product Height21.8mm
Ripple Current2.6A
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
63V
Lifetime @ Temperature
4000 hours @ 125°C
Product Range
TP Series
Capacitor Terminals
Solder
Product Length
-
Product Height
21.8mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitance
1000µF
ESR
0.068ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
18mm
Product Width
-
Ripple Current
2.6A
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.867

