Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoEEHZKV121XUPCopy
Manufacturer Standard Lead Time24 weeks
Order Code4839181
Product RangeZKU Series
Your Part Number
8,652 In Stock
Need more?
8,652 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.160 |
| 50+ | RM3.470 |
| 100+ | RM3.050 |
| 250+ | RM2.780 |
| 500+ | RM2.590 |
| 900+ | RM2.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZKV121XUPCopy
Manufacturer Standard Lead Time24 weeks
Order Code4839181
Product RangeZKU Series
Technical Datasheet
Capacitance120µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter6.3mm
Product Length-
Product Width-
Product Height7.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZKU Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
120µF
Voltage(DC)
35V
ESR
0.035ohm
Product Diameter
6.3mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZKU Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
7.7mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43
