Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJFB1R0KF Wirewound Inductor, 1 µH, 0.52 ohm, 80 MHz, 470 mA, 1812 [4532 Metric], ELJ-FB Series](https://my.element14.com/productimages/standard/en_GB/1888825-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJFB1R0KFCopy
Order Code
Re-Reel1888834RL
Cut Tape1888834
Product RangeELJ-FB Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJFB1R0KFCopy
Order Code
Re-Reel1888834RL
Cut Tape1888834
Product RangeELJ-FB Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.52ohm
Self Resonant Frequency80MHz
DC Current Rating470mA
Inductor Case / Package1812 [4532 Metric]
Product RangeELJ-FB Series
Inductance Tolerance± 10%
Inductor Construction-
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Technical Specifications
Inductance
1µH
Self Resonant Frequency
80MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
3.2mm
DC Resistance Max
0.52ohm
DC Current Rating
470mA
Product Range
ELJ-FB Series
Inductor Construction
-
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
