Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ELJNAR15MF Wirewound Inductor, 150 nH, 0.72 ohm, 350 MHz, 230 mA, 1210 [3225 Metric], ELJ-NA Series](https://my.element14.com/productimages/standard/en_GB/1888760-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoELJNAR15MFCopy
Order Code
Re-Reel1888767RL
Cut Tape1888767
Product RangeELJ-NA Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELJNAR15MFCopy
Order Code
Re-Reel1888767RL
Cut Tape1888767
Product RangeELJ-NA Series
Technical Datasheet
Inductance150nH
DC Resistance Max0.72ohm
Self Resonant Frequency350MHz
DC Current Rating230mA
Inductor Case / Package1210 [3225 Metric]
Product RangeELJ-NA Series
Inductance Tolerance± 20%
Inductor Construction-
Core MaterialNon-Magnetic
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
Alternatives for ELJNAR15MF
1 Product Found
Technical Specifications
Inductance
150nH
Self Resonant Frequency
350MHz
Inductor Case / Package
1210 [3225 Metric]
Inductance Tolerance
± 20%
Core Material
Non-Magnetic
Product Width
2.5mm
DC Resistance Max
0.72ohm
DC Current Rating
230mA
Product Range
ELJ-NA Series
Inductor Construction
-
Product Length
3.2mm
Product Height
2.2mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
