Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoELL6SH330MCopy
Order Code
Re-Reel1539559RL
Cut Tape1539559
Product RangeELL-6SH Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoELL6SH330MCopy
Order Code
Re-Reel1539559RL
Cut Tape1539559
Product RangeELL-6SH Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)700mA
Inductor ConstructionShielded
Saturation Current (Isat)-
Product RangeELL-6SH Series
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length6.4mm
Product Width6mm
Product Height3.3mm
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
ELL-6SH Series
Inductance Tolerance
± 20%
Product Width
6mm
RMS Current (Irms)
700mA
Saturation Current (Isat)
-
DC Resistance Max
0.18ohm
Product Length
6.4mm
Product Height
3.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000476
