Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ14BSFR15U SMD Current Sense Resistor, 0.15 ohm, ERJ-14B Series, 1210 [3225 Metric], 500 mW, ± 1%](https://my.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ14BSFR15UCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757209
Cut Tape4757209RL
Product RangeERJ-14B Series
Your Part Number
1,240 In Stock
Need more?
1,240 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2.530 |
| 10+ | RM1.470 |
| 100+ | RM1.110 |
| 500+ | RM1.090 |
| 1000+ | RM1.070 |
| 2000+ | RM1.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ14BSFR15UCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757209
Cut Tape4757209RL
Product RangeERJ-14B Series
Technical Datasheet
Resistance0.15ohm
Product RangeERJ-14B Series
Resistor Case / Package1210 [3225 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient0ppm/K to +200ppm/K
Product Length3.2mm
Product Width2.5mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.15ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
0ppm/K to +200ppm/K
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-14B Series
Power Rating
500mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.45mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
