Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJ2GEJ363X SMD Chip Resistor, 36 kohm, ± 5%, 100 mW, 0402 [1005 Metric], Thick Film, Precision](https://my.element14.com/productimages/standard/en_GB/2326406-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJ2GEJ363XCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2324308RL
Cut Tape2324308
Product RangeERJ-2G Series
Your Part Number
14,363 In Stock
Need more?
14,363 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.082 | RM0.82 |
| Total Price | RM0.82 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.082 |
| 100+ | RM0.068 |
| 500+ | RM0.046 |
| 2500+ | RM0.037 |
| 5000+ | RM0.028 |
| 10000+ | RM0.019 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ2GEJ363XCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel2324308RL
Cut Tape2324308
Product RangeERJ-2G Series
Technical Datasheet
Resistance36kohm
Resistance Tolerance± 5%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-2G Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (23-Jan-2024)
Product Overview
ERJ2GEJ363X is an ERJ type, ERJ-2GE series thick film chip resistor. It is ideal for various automotive applications such as charging guns, infotainment, TCU, ADAS systems and Lidar.
- 36kohm resistance
- ±5% resistance tolerance
- 0402 [1005 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C and AEC-Q200 compliant
- 50V voltage rating and 100mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
Resistance
36kohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-2G Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (23-Jan-2024)
Resistance Tolerance
± 5%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
