Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJL14KF10CU SMD Current Sense Resistor, 0.1 ohm, ERJ-L14 Series, 1210 [3225 Metric], 330 mW, ± 1%, Thick Film](https://my.element14.com/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJL14KF10CUCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757419
Cut Tape4757419RL
Product RangeERJ-L14 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2.350 |
| 10+ | RM1.710 |
| 100+ | RM1.420 |
| 500+ | RM1.340 |
| 1000+ | RM1.270 |
| 2000+ | RM1.180 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJL14KF10CUCopy
Manufacturer Standard Lead Time23 weeks
Order Code
Cut Tape4757419
Cut Tape4757419RL
Product RangeERJ-L14 Series
Technical Datasheet
Resistance0.1ohm
Product RangeERJ-L14 Series
Resistor Case / Package1210 [3225 Metric]
Power Rating330mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width2.5mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.1ohm
Resistor Case / Package
1210 [3225 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
ERJ-L14 Series
Power Rating
330mW
Resistor Technology
Thick Film
Product Length
3.2mm
Product Height
0.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
