Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R2KFMCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Cut Tape4815736
Cut Tape4815736RL
Product RangePCC-M0748M-LE Series
Your Part Number
990 In Stock
Need more?
990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM3.850 |
| 50+ | RM2.770 |
| 100+ | RM2.610 |
| 250+ | RM2.430 |
| 500+ | RM2.220 |
| 1000+ | RM2.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M1R2KFMCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Cut Tape4815736
Cut Tape4815736RL
Product RangePCC-M0748M-LE Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)20.7A
Product RangePCC-M0748M-LE Series
Inductor Case / Package-
DC Resistance Max0.00726ohm
Inductance Tolerance± 20%
Product Length7mm
Product Width7.4mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
PCC-M0748M-LE Series
DC Resistance Max
0.00726ohm
Product Length
7mm
Product Height
4.8mm
RMS Current (Irms)
14A
Saturation Current (Isat)
20.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
