Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4MR47KVKCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape4815735
Cut Tape4815735RL
Product RangePCC-M0840M-LP Series
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.270 |
| 50+ | RM4.140 |
| 100+ | RM3.790 |
| 250+ | RM3.380 |
| 500+ | RM3.130 |
| 1000+ | RM2.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4MR47KVKCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape4815735
Cut Tape4815735RL
Product RangePCC-M0840M-LP Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)22.5A
Inductor ConstructionShielded
Saturation Current (Isat)37.2A
Product RangePCC-M0840M-LP Series
Inductor Case / Package-
DC Resistance Max0.00242ohm
Inductance Tolerance± 20%
Product Length8mm
Product Width8.4mm
Product Height4mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
PCC-M0840M-LP Series
DC Resistance Max
0.00242ohm
Product Length
8mm
Product Height
4mm
RMS Current (Irms)
22.5A
Saturation Current (Isat)
37.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
