Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC EXCML16A270U Ferrite Bead, 0603 [1608 Metric], 27 ohm, 4 A, EXCML Series, 6000 µohm, ± 25%](https://my.element14.com/productimages/standard/en_GB/129270606-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoEXCML16A270UCopy
Order Code
Re-Reel1292701RL
Cut Tape1292701
Product RangeEXCML Series
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEXCML16A270UCopy
Order Code
Re-Reel1292701RL
Cut Tape1292701
Product RangeEXCML Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance27ohm
DC Current Rating4A
Product RangeEXCML Series
DC Resistance Max6000µohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min25°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
4A
DC Resistance Max
6000µohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
25°C
Qualification
-
Impedance
27ohm
Product Range
EXCML Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
