Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 10+ | RM0.943 |
| 100+ | RM0.777 |
| 500+ | RM0.667 |
| 1000+ | RM0.607 |
| 2000+ | RM0.575 |
| 4000+ | RM0.543 |
Price for:Each
Minimum: 10
Multiple: 10
RM9.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEZJZ1V650DMCopy
Order Code4915858
Product RangeEZJZ
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC40V
Product RangeEZJZ
Clamping Voltage Vc Max-
Varistor Case Style0603 [1608 Metric]
Varistor TypeMultilayer Varistor (MLV)
Peak Surge Current @ 8/20µs5A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
-
Product Range
EZJZ
Varistor Case Style
0603 [1608 Metric]
Peak Surge Current @ 8/20µs
5A
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating VDC
40V
Clamping Voltage Vc Max
-
Varistor Type
Multilayer Varistor (MLV)
Operating Temperature Min
-55°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

![PANASONIC EZJZ1V650DM TVS Varistor, 40 V, EZJZ, 0603 [1608 Metric], Multilayer Varistor (MLV)](https://my.element14.com/productimages/standard/en_GB/3020829-40.jpg)