Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoDRD33LG6Copy
Manufacturer Standard Lead Time14 weeks
Order Code4842440
Product RangePanelMax Series
Your Part Number
1 In Stock
60 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM1,179.570 |
| 5+ | RM1,085.300 |
| 10+ | RM991.030 |
| 25+ | RM949.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,179.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoDRD33LG6Copy
Manufacturer Standard Lead Time14 weeks
Order Code4842440
Product RangePanelMax Series
Technical Datasheet
External Height - Metric79.2mm
External Width - Metric183.4mm
Length - Metric1.83m
External Height - Imperial3.12"
External Width - Imperial7.22"
Length - Imperial6ft
Raceway / Duct ColourLight Grey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangePanelMax Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
79.2mm
Length - Metric
1.83m
External Width - Imperial
7.22"
Raceway / Duct Colour
Light Grey
Product Range
PanelMax Series
External Width - Metric
183.4mm
External Height - Imperial
3.12"
Length - Imperial
6ft
Raceway / Duct Material
PVC (Polyvinylchloride)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.898798
