Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoJB1IW-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4337749
Product RangePan-Way Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM43.810 |
| 5+ | RM42.500 |
| 10+ | RM41.190 |
| 20+ | RM40.030 |
| 50+ | RM38.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM43.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoJB1IW-ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4337749
Product RangePan-Way Series
Technical Datasheet
External Height - Metric44.4mm
External Width - Metric85mm
Length - Metric129.4mm
External Height - Imperial1.75"
External Width - Imperial3.34"
Length - Imperial5.09"
Raceway / Duct ColourOff White
Raceway / Duct MaterialABS (Acrylonitrile Butadiene Styrene)
Product RangePan-Way Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
44.4mm
Length - Metric
129.4mm
External Width - Imperial
3.34"
Raceway / Duct Colour
Off White
Product Range
Pan-Way Series
External Width - Metric
85mm
External Height - Imperial
1.75"
Length - Imperial
5.09"
Raceway / Duct Material
ABS (Acrylonitrile Butadiene Styrene)
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.078926
