Print Page
TMEH-X2-L0Y
Cable Tie Mount, Duo Swivel, Cable Tie, Black, Nylon 6.6 (Polyamide 6.6), 31.2 mm, 41.7 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoTMEH-X2-L0YCopy
Manufacturer Standard Lead Time6 weeks
Order Code2840431
Also Known AsGTIN UPC EAN: 07498345427
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 2+ | RM1,549.660 |
Price for:Pack of 50
Minimum: 2
Multiple: 2
RM3,099.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoTMEH-X2-L0YCopy
Manufacturer Standard Lead Time6 weeks
Order Code2840431
Also Known AsGTIN UPC EAN: 07498345427
Technical Datasheet
Mount Fixing TypeCable Tie
Mounting Hole Dia-
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length31.2mm
Width41.7mm
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Swivel mount fasten two mounts securely together with a connecting rivet that allows both mounts to rotate freely. Used with miniature, intermediate, standard, light-heavy, heavy, extra-heavy and hook and loop mount cable ties.
- Great for heavy duty applications as they protect against abrasion and harsh outdoor elements
Technical Specifications
Mount Fixing Type
Cable Tie
Mount Colour
Black
Length
31.2mm
Height
-
SVHC
No SVHC (04-Feb-2026)
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
41.7mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.519363
