Print Page
GF7-48N-Y
Beacon, Amber, Rotating, 48 VDC, 5.8 W, IP6X/IPX6/IPX9K, 68.07 mm Dia, 45.47 mm H
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoGF7-48N-YCopy
Manufacturer Standard Lead Time15 weeks
Order Code4752954
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM993.670 |
| 5+ | RM889.060 |
| 10+ | RM870.920 |
| 25+ | RM859.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM993.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoGF7-48N-YCopy
Manufacturer Standard Lead Time15 weeks
Order Code4752954
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC48V
Visual Signal TypeRotating
Lens Diameter68.07mm
Product Range-
IP / NEMA RatingIP6X, IPX6, IPX9K
Power Rating5.8W
External Height45.47mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
48V
Lens Diameter
68.07mm
IP / NEMA Rating
IP6X, IPX6, IPX9K
External Height
45.47mm
Operating Temperature Max
85°C
Supply Voltage VAC
-
Visual Signal Type
Rotating
Product Range
-
Power Rating
5.8W
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14