Print Page
GL7-M1N-T
Beacon, Amber/Green/Red, Flashing, 24 VDC, 4.6 W, IP6X/IPX6/IPX9K, 68.07 mm Dia, 45.47 mm H
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoGL7-M1N-TCopy
Manufacturer Standard Lead Time15 weeks
Order Code4752949
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,148.920 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,148.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoGL7-M1N-TCopy
Manufacturer Standard Lead Time15 weeks
Order Code4752949
Technical Datasheet
Module Lens ColourAmber, Green, Red
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeFlashing
Lens Diameter68.07mm
Product Range-
IP / NEMA RatingIP6X, IPX6, IPX9K
Power Rating4.6W
External Height45.47mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Module Lens Colour
Amber, Green, Red
Supply Voltage VDC
24V
Lens Diameter
68.07mm
IP / NEMA Rating
IP6X, IPX6, IPX9K
External Height
45.47mm
Operating Temperature Max
85°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
-
Power Rating
4.6W
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14