Print Page
LPT-2M1-Y
Warning Light, Amber, 24VDC, 13.2W, IP68, NEMA 4X, NEMA 13, 13.5mm H, LPT Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPATLITE
Manufacturer Part NoLPT-2M1-YCopy
Manufacturer Standard Lead Time15 weeks
Order Code4527959
Product RangeLPT Series
Your Part Number
20 In Stock
Need more?
7 Delivery in 1-2 Business Days(SG stock)
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,000.640 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,000.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPATLITE
Manufacturer Part NoLPT-2M1-YCopy
Manufacturer Standard Lead Time15 weeks
Order Code4527959
Product RangeLPT Series
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC-
Supply Voltage VDC24V
Visual Signal TypeBlinking, Continuous, Triple Flash, Warning Flash
Lens Diameter-
Product RangeLPT Series
IP / NEMA RatingIP68, NEMA 4X, NEMA 13
Power Rating13.2W
External Height13.5mm
Operating Temperature Min-30°C
Operating Temperature Max75°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
24V
Lens Diameter
-
IP / NEMA Rating
IP68, NEMA 4X, NEMA 13
External Height
13.5mm
Operating Temperature Max
75°C
Supply Voltage VAC
-
Visual Signal Type
Blinking, Continuous, Triple Flash, Warning Flash
Product Range
LPT Series
Power Rating
13.2W
Operating Temperature Min
-30°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001