Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPELTEC
Manufacturer Part No256/208Copy
Manufacturer Standard Lead Time1 weeks
Order Code4698898
Product Range200 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM759.150 |
Price for:Each
Minimum: 1
Multiple: 1
RM759.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPELTEC
Manufacturer Part No256/208Copy
Manufacturer Standard Lead Time1 weeks
Order Code4698898
Product Range200 Series
Technical Datasheet
Product Range200 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250VAC
Supply Voltage Max208V
Phase Type3 Phase
Power Consumption2VA
Phase Monitoring Range Min-
Phase Monitoring Range Max208V
SVHCNo SVHC (21-Jan-2025)
Product Overview
256/208 is a 200 series voltage and phase monitor. Three-phase monitor confirms the correct sequence and detects the failure of any one phase. Phase failure results in a flashing red LED and an opening of the output relay. It is approved by EN 60255-6, EN 61010-1, UL standards.
- Relay monitors phase sequence and failure, designed for monitoring 3-phase primaries
- Input from all phases maintains functionality in case of one-phase failure
- Input and monitored input voltage 3 x 208V, fixed time delay (T1): 500ms
- Adjustable time delay (T2): 0 to 10 seconds, 14AWG max. cable size
- Fault indicator: red LED, plus opening of output relay contact, IP 40 from front panel
- Relay output form: SPDT (form C) 8Amps / 250V AC, DIN rail mounting
- L1, L2, L3 supply and measuring terminals, minimum threshold is adjustable, 70%-95% nominal
- 2VA power consumption (max), 5% hysteresis, 3x276V AC max. constant voltage
- 100,000 operations electrical life, 4KV dielectric strength
- Operating temperature range from -20°C to +55°C
Technical Specifications
Product Range
200 Series
Contact Current
8A
Relay Terminals
Screw
Supply Voltage Max
208V
Power Consumption
2VA
Phase Monitoring Range Max
208V
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250VAC
Phase Type
3 Phase
Phase Monitoring Range Min
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
