Print Page
EPV-6000-SS-01
Purge and Pressurization System Vent, 850l/min, 1.6mbar, 1-1/2" MNPT, -20°C to 60°C, 6000 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoEPV-6000-SS-01Copy
Manufacturer Standard Lead Time1 weeks
Order Code4573070
Product Range6000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM16,934.710 |
| 5+ | RM16,080.190 |
| 10+ | RM15,769.480 |
| 25+ | RM15,148.040 |
| 50+ | RM14,938.870 |
Price for:Each
Minimum: 1
Multiple: 1
RM16,934.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoEPV-6000-SS-01Copy
Manufacturer Standard Lead Time1 weeks
Order Code4573070
Product Range6000 Series
Technical Datasheet
Pneumatic Connection1-1/2" NPT
Operating Pressure Max1.6mbar
Flow Rate850l/min
Pneumatic Connection MethodMale Thread
Pneumatic Mounting Type-
Operating Pressure Min-
Operating Temperature Max60°C
Operating Temperature Min-20°C
Product Range6000 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pneumatic Connection
1-1/2" NPT
Flow Rate
850l/min
Pneumatic Mounting Type
-
Operating Temperature Max
60°C
Product Range
6000 Series
Operating Pressure Max
1.6mbar
Pneumatic Connection Method
Male Thread
Operating Pressure Min
-
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84812090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001