Print Page
MLV11-8-H-150/48/65A/76B/112
Reflection Light Scanner, 150mm, Background Suppression, NPN/SPST-NO/NC, 5 Pin M12 Connector, 30VDC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoMLV11-8-H-150/48/65A/76B/112Copy
Manufacturer Standard Lead Time1 weeks
Order Code4573095
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,090.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,090.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPEPPERL+FUCHS PA
Manufacturer Part NoMLV11-8-H-150/48/65A/76B/112Copy
Manufacturer Standard Lead Time1 weeks
Order Code4573095
Technical Datasheet
Sensor TypeReflection Light Scanner
Sensing Distance Max150mm
Sensing MethodBackground Suppression
Output TypeNPN / SPST-NO / SPST-NC
Product Range-
Connection Method5 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light SourceLED
Qualification-
IP RatingIP67
Operating Temperature Min-25°C
Operating Temperature Max70°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type
Reflection Light Scanner
Sensing Method
Background Suppression
Product Range
-
Supply Voltage Min
10VDC
Light Source
LED
IP Rating
IP67
Operating Temperature Max
70°C
Sensing Distance Max
150mm
Output Type
NPN / SPST-NO / SPST-NC
Connection Method
5 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-25°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001