Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPFANNENBERG
Manufacturer Part NoFLH 400 230V AC
Order Code1155979
Technical Datasheet
Voltage Rating VAC230V
Output Power400W
External Height - Metric226.5mm
External Width - Metric85mm
External Width - Imperial3.35"
Product Range-
Product Overview
Applications
Industrial
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
226.5mm
External Width - Imperial
3.35"
Output Power
400W
External Width - Metric
85mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85162999
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3