Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPFANNENBERG
Manufacturer Part NoPF1000 (230V)
Order Code1087236
Technical Datasheet
Product Range-
Enclosure MaterialPlastic
Cooling Capacity-
External Height - Metric-
External Width - Metric-
External Depth - Metric-
External Height - Imperial-
External Width - Imperial-
External Depth - Imperial-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The PF1.000 (230V) is a Filter Fan with housing and guard made of sprayed thermoplastic. It is ideal for versatile incorporation into equipment, like medical, EDP, low power application, warning and control enclosures.
- IP43 Protection rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
-
Cooling Capacity
-
External Width - Metric
-
External Height - Imperial
-
External Depth - Imperial
-
Enclosure Material
Plastic
External Height - Metric
-
External Depth - Metric
-
External Width - Imperial
-
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55