Print Page
CP 212VA 4 HTS
Cable Gland, Gentian Blue Seal Insert, M12 x 1.5, 3.5 mm, 4.5 mm, 316L Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoCP 212VA 4 HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107249
Product RangeCleanPlus Hygiene Series
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM297.230 |
| 10+ | RM280.770 |
| 25+ | RM271.830 |
| 100+ | RM263.790 |
| 250+ | RM254.830 |
| 500+ | RM249.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM297.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoCP 212VA 4 HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107249
Product RangeCleanPlus Hygiene Series
Technical Datasheet
Thread SizeM12 x 1.5
Cable Diameter Min3.5mm
Cable Diameter Max4.5mm
Cable Gland Material316L Stainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP68, IP69
Product RangeCleanPlus Hygiene Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M12 x 1.5
Cable Diameter Max
4.5mm
Gland Colour
Metallic - Unfinished
Product Range
CleanPlus Hygiene Series
Cable Diameter Min
3.5mm
Cable Gland Material
316L Stainless Steel
IP / NEMA Rating
IP68, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate