Print Page
CP 225VA15 HTS
Cable Gland, Gentian Blue Seal Insert, M25 x 1.5, 12 mm, 15 mm, 316L Stainless Steel
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPFLITSCH
Manufacturer Part NoCP 225VA15 HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107264
Product RangeCleanPlus Hygiene Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM173.890 |
| 5+ | RM168.030 |
| 10+ | RM161.340 |
| 25+ | RM154.860 |
| 50+ | RM150.770 |
| 100+ | RM146.750 |
Price for:Each
Minimum: 1
Multiple: 1
RM173.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPFLITSCH
Manufacturer Part NoCP 225VA15 HTSCopy
Manufacturer Standard Lead Time7 weeks
Order Code5107264
Product RangeCleanPlus Hygiene Series
Technical Datasheet
Thread SizeM25 x 1.5
Cable Diameter Min12mm
Cable Diameter Max15mm
Cable Gland Material316L Stainless Steel
Gland ColourMetallic - Unfinished
IP / NEMA RatingIP68, IP69
Product RangeCleanPlus Hygiene Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thread Size
M25 x 1.5
Cable Diameter Max
15mm
Gland Colour
Metallic - Unfinished
Product Range
CleanPlus Hygiene Series
Cable Diameter Min
12mm
Cable Gland Material
316L Stainless Steel
IP / NEMA Rating
IP68, IP69
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate