Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1014422Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915231
Product RangeHC-BB Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM238.620 |
| 5+ | RM231.760 |
| 10+ | RM227.130 |
| 25+ | RM222.490 |
| 50+ | RM217.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM238.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1014422Copy
Manufacturer Standard Lead Time6 weeks
Order Code4915231
Product RangeHC-BB Series
Technical Datasheet
Product RangeHC-BB Series
Heavy Duty Connector TypeInsert
No. of Contacts32+PE Contacts
Rectangular Shell SizeB16
Heavy Duty Contact TypePush In Pin
Current Rating16A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC-BB Series
No. of Contacts
32+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
B16
Heavy Duty Contact Type
Push In Pin
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1114
