Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPHOENIX CONTACT
Manufacturer Part No1343027Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914101
Product RangeFL 1000 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,107.040 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,107.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1343027Copy
Manufacturer Standard Lead Time6 weeks
Order Code4914101
Product RangeFL 1000 Series
Technical Datasheet
No. of Ports24Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeUnmanaged Ethernet
Ethernet Switch MountingDIN Rail
Port TypesRJ45 x 24
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVAC / VDC
Product RangeFL 1000 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Ports
24Ports
Ethernet Switch Type
Unmanaged Ethernet
Port Types
RJ45 x 24
Input Voltage Type
VAC / VDC
SVHC
No SVHC (04-Feb-2026)
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail
Network Speeds
10Mbps, 100Mbps
Product Range
FL 1000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991.b.1
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
