Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1359610Copy
Manufacturer Standard Lead Time6 weeks
Order Code4856038
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,345.010 |
| 5+ | RM2,298.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,345.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1359610Copy
Manufacturer Standard Lead Time6 weeks
Order Code4856038
Technical Datasheet
Power Supply ApplicationsIndustrial & Laboratory Equipment
No. of Outlets2Outlets
Capacity (VA / W)-
Input Voltage AC Max240V
Output Voltage24V
Backup Time - Full Load-
Product Range-
Length132mm
Width88mm
Height135mm
SVHCHexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Technical Specifications
Power Supply Applications
Industrial & Laboratory Equipment
Capacity (VA / W)
-
Output Voltage
24V
Product Range
-
Width
88mm
SVHC
Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
No. of Outlets
2Outlets
Input Voltage AC Max
240V
Backup Time - Full Load
-
Length
132mm
Height
135mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Hexahydromethylphthalic anhydride [1], Hexahydro-4-methylphthalic anhydride [2], Hexahydro-1-methylphthalic anhydride[3] (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
