Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1424228Copy
Manufacturer Standard Lead Time8 weeks
Order Code4915245
Product RangeHC-M-12 Series
Your Part Number
60 In Stock
124 more incoming. You can reserve stock now
60 Delivery in 1-2 Business Days(SG stock)
| Quantity | Price |
|---|---|
| 1+ | RM72.290 |
| 10+ | RM65.050 |
| 25+ | RM64.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM72.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1424228Copy
Manufacturer Standard Lead Time8 weeks
Order Code4915245
Product RangeHC-M-12 Series
Technical Datasheet
Product RangeHC-M-12 Series
Heavy Duty Connector TypeInsert
No. of Contacts12 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypePush In Socket
Current Rating10A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HC-M-12 Series
No. of Contacts
12 Contacts
Gender
Receptacle
Current Rating
10A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Push In Socket
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
